You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Stereo Jack Socket to 2x Phono (RCA) Plugs Lead, 1.8m Black -
PSG03484
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG03484
- Order Code:
- AV19872
- Product Range
- -
- Technical Datasheet:
- PSG03484 Datasheet
Product Overview
Product Information
- :
- 3.5mm Stereo Jack Socket
- :
- 3.5mm Stereo Phone Jack to 2x RCA/Phono Plug
- :
- Phono (RCA) Plug, x 2
- :
- 5.9ft
- :
- 1.8m
- :
- Black
- :
- -
Technical Documents (1)
138 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.2376 (€1.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.