You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VGA & Audio Over Cat5 Extender Kit -
PSG03502
Product Overview
- Send VGA & Audio signals over standard UTP Cat5e/Cat6 cable
- Features a VGA loop out at the sender end which lets you view your output on any existing monitor
- 1920x1200 Maximum Resolution
- Up to 300m range (Using Cat5e/6 UTP Cable)
- Adjustable Gain (Brightness) & Peak (Skew) to adapt for different length of UTP cables
- Simple plug & play
- Sender:
- Input: VGA Socket & 3.5mm stereo jack socket
- Output: VGA Socket, 3.5mm stereo jack socket & RJ45 socket
- Dimensions (WxHxD): 100x25x65mm
- Receiver:
- Input: RJ45 Socket
- Output: VGA Socket & 3.5mm stereo jack socket
- Dimensions (WxHxD): 80x23x43mm
Contents
Sender, receiver, 2x power adaptors & mounting brackets
Product Information
Technical Documents (1)
18 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €76.05 (€93.54) | ( ) |
3+ | €72.54 (€89.22) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.