You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HQ F-Type Satellite Coaxial Lead Male to Male, 1m Blue -
PSG03525
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG03525
- Order Code:
- AV20285
- Product Range
- -
Product Overview
- Features gold plated contacts and fully shielded, high definition PC-OFC coaxial cable
Product Information
- :
- F Type Plug
- :
- F Type Plug to F Type Plug
- :
- F Type Plug
- :
- 3.28ft
- :
- 1m
- :
- Blue
- :
- -
Technical Documents (0)
1 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.0345 (€3.73) | ( ) |
3+ | €2.7965 (€3.44) | ( ) |
25+ | €2.5942 (€3.19) | ( ) |
50+ | €2.4038 (€2.96) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.