You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed 4K UHD HDMI Lead, Male to Male, 10m Black -
PSG03541
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG03541
- Order Code:
- AV20608
- Technical Datasheet:
- PSG03541 Datasheet
Product Overview
- Moulded HDMI plug to plug lead
- HDMI High Speed
- Version 1.4
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 33ft
- :
- 10m
- :
- Black
- :
- -
Technical Documents (1)
235 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available week commencing 06/11/25
300 more will be available week commencing 06/11/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €12.2265 (€15.04) | ( ) |
3+ | €11.70 (€14.39) | ( ) |
25+ | €11.115 (€13.67) | ( ) |
50+ | €10.647 (€13.10) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.