You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm Plug, Chrome / Gold, Black -
PSG03600
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG03600
- Order Code:
- AV21195
- Product Range
- -
- Technical Datasheet:
- PSG03600 Datasheet
Product Information
- :
- Plug
- :
- Cable Mount
- :
- -
- :
- -
- :
- Gold Plated Contacts
- :
- -
- :
- Beryllium Copper
- :
- Screw
- :
- -
Technical Documents (1)
59 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 13/08/25
100 more will be available week commencing 13/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 50+
- 100+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.7901 (€2.20) | ( ) |
10+ | €1.638 (€2.01) | ( ) |
50+ | €1.5795 (€1.94) | ( ) |
100+ | €1.4274 (€1.76) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.