You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Desktop Monitor Mount - Screens up to 8kg VESA Compatible -
PSG03644
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG03644
- Order Code:
- ST02469
- Product Range
- -
Product Overview
- Recommmended for 14-19" monitors
- Tilt & swivel function
- Tool free height adjustment: 195-255mm
- VESA 75/100 compatible
- Sturdy, all metal construction
- Foam pad under base prevents scratches to desk surface
- Maximum weight capacity: 8kg
Product Information
- :
- Monitor Stand
- :
- 8kg
- :
- -
Technical Documents (0)
350 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
150 more will be available week commencing 09/12/25
200 more will be available week commencing 17/04/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 20/04/26
150 more will be available week commencing 09/12/25
200 more will be available week commencing 17/04/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €39.422 (€48.49) | ( ) |
| 5+ | €36.133 (€44.44) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























