You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed 4K UHD HDMI, 90° to Male, Gold Plated Connectors, 3m Black -
PSG03664
Product Overview
- HDMI straight plug to HDMI 90° plug lead
- 90° HDMI connector is ideal for rear HDMI connections on flat screen TVs
- Moulded bodies with gold plated connectors
- Version 1.4
Product Information
- :
- HDMI Plug
- :
- 90° HDMI Plug to HDMI Plug
- :
- HDMI Plug, 90°
- :
- 9.8ft
- :
- 3m
- :
- Black
Technical Documents (0)
Available for back order
Deliveries start from 26/08/25
Order now. Pay nothing until products are dispatched285 more will be available week commencing 26/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.8025 (€4.68) | ( ) |
3+ | €3.4515 (€4.25) | ( ) |
25+ | €3.159 (€3.89) | ( ) |
50+ | €2.925 (€3.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.