You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm 4 Pole Jack Plug to Socket Lead, 1m Black -
PSG03707
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG03707
- Order Code:
- AV22099
- Product Range
- -
- Technical Datasheet:
- PSG03707 Datasheet
Product Overview
- 3.5mm 4-pole jack plug to socket extension lead
- Moulded plugs & strain reliefs
Product Information
- :
- 3.5mm 4 Pole Jack Plug
- :
- 3.5mm 4 Pole Jack Plug to 3.5mm 4 Pole Socket
- :
- 3.5mm 4 Pole Socket
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- -
Technical Documents (1)
65 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
500 more will be available week commencing 13/08/25
1,000 more will be available week commencing 23/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
500 more will be available week commencing 13/08/25
1,000 more will be available week commencing 23/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.5113 (€1.86) | ( ) |
3+ | €1.3328 (€1.64) | ( ) |
25+ | €1.1781 (€1.45) | ( ) |
50+ | €1.0591 (€1.30) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.