You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Fully Wired 15 Pin SVGA Male to Male Monitor Lead, 0.5m Black -
PSG03728
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG03728
- Order Code:
- AV22425
- Product Range
- -
Product Overview
- Fully wired plug to plug SVGA leads
- Double shielded leads with molded plugs
Product Information
- :
- D Subminiature H/D Plug, VGA, 15 Way
- :
- HD-15 VGA Plug to HD-15 VGA Plug
- :
- D Subminiature H/D Plug, VGA, 15 Way
- :
- 1.64ft
- :
- 500mm
- :
- Black
- :
- -
Technical Documents (0)
217 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
100 more will be available week commencing 24/09/25
100 more will be available week commencing 06/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
100 more will be available week commencing 24/09/25
100 more will be available week commencing 06/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.1005 (€3.81) | ( ) |
3+ | €2.7495 (€3.38) | ( ) |
25+ | €2.5155 (€3.09) | ( ) |
50+ | €2.3166 (€2.85) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.