You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Slim 3.5mm Stereo Jack Plug to Plug Lead, 2m Black - 

PSG03746

PSG03746 - Slim 3.5mm Stereo Jack Plug to Plug Lead, 2m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG03746
Order Code:
AV22504
Product Range
Pro Signal Slim 3.5mm Stereo Leads
Technical Datasheet:
PSG03746   Datasheet
See all Technical Docs

Product Range Selector (Pro Signal Slim 3.5mm Stereo Leads)

See all from this product range

Product Overview

  • 3.5mm Stereo jack plug to plug lead
  • Slim flexible cable with slim connector bodies
  • Ideal for recessed jack connections
  • Gold plated contacts

Product Information


:
3.5mm Stereo Jack Plug

:
3.5mm Stereo Jack Plug

:
6.6ft

:
2m

:
Black

:
Pro Signal Slim 3.5mm Stereo Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

657 In stock Need more?

???PF_PDP_RSP_SUP???

€1.7255 ( €2.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €1.7255 (€2.12)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €1.4875 (€1.83)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €1.2852 (€1.58)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €1.1424 (€1.41)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --