You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
High Speed HDMI Lead with Ethernet, Gold Plated Contacts, 10m Black -
PSG03833
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG03833
- Order Code:
- AV23431
- Product Range
- -
Product Overview
- Moulded HDMI plug to plug leads
- HDMI High Speed with Ethernet
- Gold plated contacts
- Version 1.4
Product Information
- :
- HDMI A Plug
- :
- HDMI A Plug
- :
- 33ft
- :
- 10m
- :
- Black
- :
- -
Technical Documents (0)
1,658 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,000 more will be available week commencing 14/11/25
500 more will be available week commencing 10/12/25
1,000 more will be available week commencing 14/01/26
600 more will be available week commencing 31/01/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 02/02/26
1,000 more will be available week commencing 14/11/25
500 more will be available week commencing 10/12/25
1,000 more will be available week commencing 14/01/26
600 more will be available week commencing 31/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.844 (€8.42) | ( ) |
3+ | €6.612 (€8.13) | ( ) |
25+ | €6.148 (€7.56) | ( ) |
50+ | €5.916 (€7.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.