You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Dual PC Monitor Stand for 2x 22" Screens - VESA 75/100 Compatible -
PSG03920
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG03920
- Order Code:
- ST03670
- Product Range
- -
Product Overview
- Suitable for up to 2x 22" LCD monitor screens
- Compatible with VESA 75x75 and 100x100
- Easy adjust height and swing for the most comfortable position
- Each monitor can be adjusted independently
- Weighted metal base
- Two tension pivot points per screen
- 45° turn and 180° tilt
- 360° screen rotation
- Pole can be permanently fixed to desk with or without weighted base
- Cable tidy clamp on arms
- Pole dimensions (HxDia): 450mm x 35mm
- Base dimensions (WxD): 320mm x 340mm
- Max. screen weight: 12kg (6kg per arm)
Product Information
- :
- Monitor Arm
- :
- 6kg
- :
- -
Technical Documents (0)
43 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 15+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €52.5665 (€64.66) | ( ) |
5+ | €47.725 (€58.70) | ( ) |
15+ | €44.1025 (€54.25) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.