You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Bluetooth Music Receiver -
PSG03926
PSG03926 - You may also be interested in
Product Overview
- Automatic pairing
- 3.5mm stereo output for connection to any speakers
- Bluetooth version: 3.0 EDR compliant
- Bluetooth receiver distance: 10m
- Powered by micro USB (type A or B) or the supplied 5V DC, 15A AC adaptor
Product Information
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €32.963 (€40.54) | ( ) |
3+ | €32.13 (€39.52) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.