You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Stereo Phono Preamplifier - 

PSG03927

PSG03927 - Stereo Phono Preamplifier

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG03927
Order Code:
AV25228

Product Overview

This stereo phono preamplifier lets you use a magnetic stereo phono cartridge with an amplifier which does not have a phono input jack for a magnetic cartridge. This preamplifier has been designed for low noise, with RIAA compensation. This preamplifier requires a 9V PP3 battery (not supplied) for operation.
  • Input Impedance: 50kΩ at 1kHz
  • Output Impedance: 50kΩ
  • Amplitude Gain: 34dB
  • Rated Input Level: 3mV
  • Maximum Permissible Input: 38mV
  • Output Level: 1.8V RMS
  • Frequency Response: 30Hz to 20kHz 1dB
  • Compensation: RIAA with deviation less than 1dB
  • Signal to Noise Ratio: 50dB with normal input
  • Crosstalk: Better than 50dB
  • Current Drain: 1mA average

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

141 In stock Need more?

???PF_PDP_RSP_SUP???

€10.235 ( €12.59  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €10.235 (€12.59)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €9.89 (€12.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --