You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DVI Male to Male Lead, 2m Black -
PSG04007
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG04007
- Order Code:
- AV25313
- Product Range
- -
Product Overview
- DVI (24+1) male-to-DVI (24+1) male leads
- Copper conductors
- Gold plated contacts
- Integrated screw terminals for a secure connection
Product Information
- :
- DVI-D Plug
- :
- DVI-D Plug to DVI-D Plug
- :
- DVI-D Plug
- :
- 6.6ft
- :
- 2m
- :
- Black
- :
- -
Technical Documents (0)
230 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.0014 (€4.92) | ( ) |
3+ | €3.627 (€4.46) | ( ) |
25+ | €3.276 (€4.03) | ( ) |
50+ | €2.9835 (€3.67) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.