You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Phone Plug to Plug (431A) Telephone Lead, 10m -
PSG04189
Product Range Selector (Pro Signal UK Plug to Plug 431A)
See all from this product rangeProduct Overview
- UK 4 way plug to plug telephone leads
Product Information
- :
- BT431A Plug to BT431A Plug
- :
- 32.8ft
- :
- 10m
- :
- White
- :
- Pro Signal UK Plug to Plug 431A
Technical Documents (0)
33 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
144 more will be available week commencing 29/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
144 more will be available week commencing 29/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.2491 (€2.77) | ( ) |
5+ | €2.0349 (€2.50) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.