You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
UK Phone Plug to Plug (BT631A) Telephone Lead, 5m -
PSG04193
Product Range Selector (Pro Signal UK Plug to Plug 631A)
See all from this product rangeProduct Overview
- UK plug to plug telephone lead
Product Information
- :
- BT631A Plug to BT631A Plug
- :
- 16.4ft
- :
- 5m
- :
- White
- :
- Pro Signal UK Plug to Plug 631A
Technical Documents (0)
Available for back order
Deliveries start from 28/07/25
Order now. Pay nothing until products are dispatched
100 more will be available week commencing 28/07/25
100 more will be available week commencing 15/10/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.9397 (€2.39) | ( ) |
5+ | €1.7969 (€2.21) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.