You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
BT Plug to Plug (BT631A) Telephone Lead, 15m -
PSG04195
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG04195
- Order Code:
- TE08484
- Product Range
- Pro Signal UK Plug to Plug 631A
Product Range Selector (Pro Signal UK Plug to Plug 631A)
See all from this product rangeProduct Overview
- UK plug to plug telephone lead
Product Information
- :
- BT631A Plug to BT631A Plug
- :
- 49.2ft
- :
- 15m
- :
- White
- :
- Pro Signal UK Plug to Plug 631A
Technical Documents (0)
93 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/01/26
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.6414 (€4.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.