You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
VGA to Video Converter with 1x VGA Socket to 1x VGA Socket & 1x BNC Socket -
PSG08196
Product Overview
- Input: 1x VGA socket
- Outputs: 1x VGA socket & 1x BNC Socket
- NTC & PAL Compatible
- Resolutions: 640 x 480 (up to 85Hz), 800 x 600 (up to 85Hz) & 1024 x 768 (up to 75Hz)
- Frequency output: 60Hz, 72Hz, 75Hz or 85Hz
- Front buttons: Menu, up, down, left, right, zoom & size
- Screen display options: Hsize, Vsize, Brightness, Contrast, Hue, Saturation, Flick, Sharpness & OSD
- Simple plug & play
- Screw holes for desk/wall mounting
Contents
Contents: Converter, PSU, VGA patch lead and user guide
Product Information
Technical Documents (0)
20 In stock
Order before 3pm
Monday to Friday excluding National Holidays
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €48.875 (€60.12) | ( ) |
3+ | €45.425 (€55.87) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.