You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Plug, RJ12 6P6C 15U, 10 Pack -
PSG08370
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG08370
- Order Code:
- CN16568
- Product Range
- -
Product Overview
- High quality, low cost IDC modular connector for use in UTP networking, datacomms and telecomms
- 15µm Gold plating
Product Information
- :
- RJ12
- :
- RJ12 Plug
- :
- 1 x 1 (Port)
- :
- Plug
- :
- 6P6C
- :
- 6Ways
- :
- -
- :
- -
- :
- Cable Mount
- :
- 1Ports
- :
- Vertical
- :
- Unshielded
- :
- Without Magnetics
- :
- Without LED
- :
- Without Light Pipe
- :
- -
Technical Documents (0)
338 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
150 more will be available week commencing 03/08/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
150 more will be available week commencing 03/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 10
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €1.872 (€2.30) | ( ) |
5+ | €1.4742 (€1.81) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.