You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Thermo Hygrometer Weather Station -
PSG08484
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG08484
- Order Code:
- IN07339
- Product Range
- Digital Thermo Hygrometer
- Technical Datasheet:
- PSG08484 Datasheet
Product Range Selector (Digital Thermo Hygrometer)
See all from this product rangeProduct Overview
- Digital thermometer, hygrometer and clock
- Features an alarm function
- Large LCD display
- Selectable ℃ or °F temperature display
- Maximum & minimum temperature memory
- Can sit on a table or be mounted on a wall
- 12/ 24 Hour clock
- Temperature range: 0℃ to +50℃ (+32°F to +122°F)
- Humidity: 10%-99%
- Resolution: 0.1℃/°F/ 1% (hygrometer)
- Requires 1x AAA battery (not supplied)
- Dimensions (WxHxD): 88x150x25mm
- Weight: 195g
Applications
Environmental, Industrial Process Controls, Office, Test & Instrumentation
Footnotes
Product Information
- :
- 10% to 99% Relative Humidity
- :
- 1%
- :
- 0.1°C
- :
- 150mm
- :
- 88mm
- :
- 25mm
- :
- Digital Thermo Hygrometer
Technical Documents (2)
580 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €6.0255 (€7.41) | ( ) |
5+ | €5.5809 (€6.86) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.