You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Digital Thermo Hygrometer with Alarm Function & Calendar Display - 

PSG08485

PSG08485 - Digital Thermo Hygrometer with Alarm Function & Calendar Display

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG08485
Order Code:
IN07340
Product Range
-
Technical Datasheet:
PSG08485   Datasheet
See all Technical Docs

Product Overview

Digital Thermo Hygrometer monitors the environmental conditions of any workspace to guarantee ideal parameters are met. Fast-response sensors, update the easy-to-read display with dew point, wet bulb, humidity, and temperature levels. Constructed using heavy-duty, chemical-resistant plastics, the tools can withstand inclement weather even outside. Incorporated alarms will alert personnel in visual or audible methods that levels have exceeded desired range.
  • Digital thermometer, hygrometer and clock
  • Alarm function and calendar display
  • Large LCD display
  • Selectable ℃ or °F temperature display
  • Maximum & minimum temperature memory
  • Can sit on a table or be mounted on a wall
  • 12/ 24 Hour clock
  • Temperature range: -10℃ to +50℃ (-14°F to +122°F)
  • Humidity: 10%-99%
  • Resolution: 0.1℃/°F/ 1% (hygrometer)
  • Requires 1x AAA battery (not supplied)
  • Weight: 92g

Applications

Test & Measurement, Environmental, Automation & Process Control, Facility Maintenance, Laboratory, Office, Temperature Controllers

Contents

Requires 1x AAA battery (not supplied)

Product Information


:
10% to 99% Relative Humidity

:
1%

:
0.1°C

:
101mm

:
91mm

:
22mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

3,649 In stock Need more?

???PF_PDP_RSP_SUP???

€5.4873 ( €6.75  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €5.4873 (€6.75)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ €4.8672 (€5.99)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --