You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Stereo Jack Socket To 3.5mm Stereo Jack Socket Coupler -
PSG08658
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG08658
- Order Code:
- CN21202
- Product Range
- -
- Technical Datasheet:
- PSG08658 Datasheet
Product Overview
Product Information
- :
- Stereo - 3.5mm
- :
- 1Ways
- :
- Receptacle
- :
- Stereo - 3.5mm
- :
- 1Ways
- :
- Receptacle
- :
- -
Technical Documents (1)
208 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1,300 more will be available week commencing 19/11/25
700 more will be available week commencing 17/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
1,300 more will be available week commencing 19/11/25
700 more will be available week commencing 17/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.702 (€0.86) | ( ) |
5+ | €0.5733 (€0.71) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.