You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4mm Gold Plated Banana Plug, Red -
PSG08681
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG08681
- Order Code:
- CN21225
- Product Range
- -
Product Information
- :
- -
- :
- 1 Contact
- :
- Plug
- :
- Cable Mount
- :
- Gold Plated Contacts
- :
- -
Technical Documents (0)
166 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
300 more will be available week commencing 29/07/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
300 more will be available week commencing 29/07/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.9163 (€1.13) | ( ) |
5+ | €0.8568 (€1.05) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.