You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Toslink Optical Lead Gold Plated 4mm, 10m -
PSG08902
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG08902
- Order Code:
- AV29730
- Product Range
- Pro Signal Toslink Leads
- Technical Datasheet:
- PSG08902 Datasheet
Product Range Selector (Pro Signal Toslink Leads)
See all from this product rangeProduct Overview
- PVC sleeve 4.0mm
- Mould assembly
- Gold plated connectors
Applications
Signal Processing, Low Voltage, Installations, Live Events, Audio, Audio Visual
Product Information
- :
- TOSLINK Plug
- :
- TOSLINK Plug
- :
- 32.8ft
- :
- 10m
- :
- Black
- :
- Pro Signal Toslink Leads
Technical Documents (1)
Available for back order
Deliveries start from 29/07/25
Order now. Pay nothing until products are dispatched
100 more will be available week commencing 29/07/25
50 more will be available week commencing 13/09/25
50 more will be available week commencing 19/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.998 (€6.15) | ( ) |
5+ | €4.5815 (€5.64) | ( ) |
25+ | €4.2245 (€5.20) | ( ) |
50+ | €3.927 (€4.83) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.