You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stereo 3.5mm Jack to Stereo RCA Audio Lead, 20m -
PSG09047
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG09047
- Order Code:
- AV29875
- Product Range
- Pro Signal 3.5mm to RCA Leads
- Technical Datasheet:
- PSG09047 Datasheet
Product Range Selector (Pro Signal 3.5mm to RCA Leads)
See all from this product rangeProduct Overview
- Twin core cable with PVC sleeve
- Red & White connectors
- Lead: 0.10CU*10 + 0.10CU*16 + OD2.6mm
Applications
Audio, Signal Processing, Low Voltage, Music, Installations, Live Events
Product Information
- :
- 3.5mm Stereo Jack Plug
- :
- Phono (RCA) Plug, x 2
- :
- 65.6ft
- :
- 20m
- :
- Black
- :
- Pro Signal 3.5mm to RCA Leads
Technical Documents (1)
Available for back order
Deliveries start from 13/08/25
Order now. Pay nothing until products are dispatched48 more will be available week commencing 13/08/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.3435 (€5.34) | ( ) |
5+ | €4.046 (€4.98) | ( ) |
25+ | €3.7485 (€4.61) | ( ) |
50+ | €3.5105 (€4.32) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.