You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
75 Ohm BNC Crimp Plug, Zinc Body - RG59 Cable, Pack of 25 -
PSG09087
Product Range Selector (Pro Signal 75 Ohm BNC Crimp Plug Series)
See all from this product rangeProduct Overview
Product Information
- :
- BNC Coaxial
- :
- Straight Plug
- :
- Crimp
- :
- 75ohm
- :
- RG59
- :
- Zinc
- :
- -
- :
- -
- :
- Cable Mount
- :
- Pro Signal 75 Ohm BNC Crimp Plug Series
Technical Documents (0)
Available for back order
Deliveries start from 17/09/25
Order now. Pay nothing until products are dispatched
70 more will be available week commencing 17/09/25
100 more will be available week commencing 27/09/25
50 more will be available week commencing 08/10/25
300 more will be available week commencing 19/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Pack of 25
- 1+
- 3+
- 20+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.8397 (€12.10) | ( ) |
3+ | €9.1728 (€11.28) | ( ) |
20+ | €6.4584 (€7.94) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.