You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium Active High Speed 4K UHD HDMI Lead with Ethernet, Booster IC, Male to Male, Gold Contacts, 20m Black -
PSG3010-HDMI-20
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3010-HDMI-20
- Order Code:
- AV27861
- Product Range
- -
- Technical Datasheet:
- PSG3010-HDMI-20 Datasheet
Product Overview
- Premium 4K HDMI 2.0 cable with Ethernet
- Supports transfer rates up to 18Gb/s @60Hz
- Active cable with inline booster IC to maintain signal
Product Information
- :
- HDMI A Plug
- :
- HDMI A Plug
- :
- 66ft
- :
- 20m
- :
- Black
- :
- -
Technical Documents (1)
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €46.41 (€57.08) | ( ) |
3+ | €44.625 (€54.89) | ( ) |
25+ | €41.65 (€51.23) | ( ) |
50+ | €40.1625 (€49.40) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.