You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Premium Active High Speed 4K UHD HDMI Lead with Ethernet, Booster IC, Male to Male, Gold Contacts, 15m Black -
PSG3021-HDMI-15
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3021-HDMI-15
- Order Code:
- AV27872
- Product Range
- -
Product Overview
- Premium 4K HDMI 2.0 cable with Ethernet
- Supports transfer rates up to 18Gb/s @60Hz
- Active cable with inline booster IC to maintain signal
Product Information
- :
- HDMI A Plug
- :
- HDMI A Plug
- :
- 49ft
- :
- 15m
- :
- Black
- :
- -
Technical Documents (0)
Available for back order
Deliveries start from 25/06/25
Order now. Pay nothing until products are dispatched
90 more will be available week commencing 25/06/25
100 more will be available week commencing 15/10/25
100 more will be available week commencing 08/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €40.936 (€50.35) | ( ) |
3+ | €38.794 (€47.72) | ( ) |
25+ | €37.128 (€45.67) | ( ) |
50+ | €35.6762 (€43.88) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.