You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI to AV Converter, AV Output -
PSG3030
Product Overview
- Converts an HDMI digital HD signal into a composite video (CVBS) signal plus L/R stereo audio signals
- Allows digital devices to output to a TV or monitor which only receives analogue and other CVBS signals
- Composite video standard resolution is 480i and 576i
- Switchable between NTSC and PAL formats
- Supplied with 5V DC @ 1A power adaptor, 3.5mm to 3x RCA AV cable and USB power cable
- Inputs: HDMI
- Outputs: 3.5mm AV
Product Information
Technical Documents (1)
149 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.9202 (€7.28) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.