You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3.5mm Stereo Jack Slim Extension Lead, 0.5m White -
PSG3093-0.5M
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3093-0.5M
- Order Code:
- AV28235
- Product Range
- Pro Signal 3.5mm Slim Extension Leads
Product Range Selector (Pro Signal 3.5mm Slim Extension Leads)
See all from this product rangePSG3093-0.5M - You may also be interested in
Product Overview
- 3.5mm male to female extension cable
- Slimline cable and PVC moulding
- Gold plated connections
Contents
Lead only
Product Information
- :
- 19.7"
- :
- 0.5m
- :
- White
- :
- Pro Signal 3.5mm Slim Extension Leads
Technical Documents (0)
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.5967 (€0.73) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.