You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slim 3.5mm Stereo Jack Plug to 90 Degree Jack Plug Lead, 0.5m Black -
PSG3117-0.5M
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3117-0.5M
- Order Code:
- AV28259
- Product Range
- Pro Signal 3.5mm Slim 90 Degree Leads
Product Range Selector (Pro Signal 3.5mm Slim 90 Degree Leads)
See all from this product rangeProduct Overview
- 3.5mm Stereo lead with 90° plug
- Slimline cable and PVC moulding
- Gold plated connections
Contents
Lead only
Product Information
- :
- 19.7"
- :
- 0.5m
- :
- Black
- :
- Pro Signal 3.5mm Slim 90 Degree Leads
Technical Documents (0)
517 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €0.833 (€1.02) | ( ) |
3+ | €0.7616 (€0.94) | ( ) |
25+ | €0.6902 (€0.85) | ( ) |
50+ | €0.6426 (€0.79) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.