You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Slim High Speed 4K UHD 30Hz HDMI Lead with Ethernet, Male to Male, 1m Black -
PSG3240-HDMI-1
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3240-HDMI-1
- Order Code:
- AV28453
- Product Range
- Pro Signal Slim 4K 30Hz HDMI Leads
Product Range Selector (Pro Signal Slim 4K 30Hz HDMI Leads)
See all from this product rangeProduct Overview
- Slim, easy to conceal HDMI cable
- Low profile zinc alloy HDMI connectors
Contents
Lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- Pro Signal Slim 4K 30Hz HDMI Leads
Technical Documents (0)
130 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/11/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.213 (€3.95) | ( ) |
3+ | €3.094 (€3.81) | ( ) |
25+ | €2.9155 (€3.59) | ( ) |
50+ | €2.8322 (€3.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.