You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DisplayPort to HDMI Cable, 1m Black -
PSG3259
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3259
- Order Code:
- AV28472
- Product Range
- Pro Signal DisplayPort to HDMI
- Technical Datasheet:
- PSG3259 Datasheet
Product Range Selector (Pro Signal DisplayPort to HDMI)
See all from this product rangeProduct Overview
- Connect an HDMI display to a DisplayPort source
- 1080p Full HD resolution support
- 60Hz Refresh rate
Product Information
- :
- DisplayPort Plug
- :
- HDMI Plug
- :
- 3.28ft
- :
- 1m
- :
- Black
- :
- Pro Signal DisplayPort to HDMI
Technical Documents (1)
252 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
420 more will be available week commencing 29/07/25
500 more will be available week commencing 12/08/25
500 more will be available week commencing 15/10/25
500 more will be available week commencing 10/12/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
420 more will be available week commencing 29/07/25
500 more will be available week commencing 12/08/25
500 more will be available week commencing 15/10/25
500 more will be available week commencing 10/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €5.733 (€7.05) | ( ) |
3+ | €5.499 (€6.76) | ( ) |
25+ | €5.1714 (€6.36) | ( ) |
50+ | €4.9725 (€6.12) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.