You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra High Speed 8K 60Hz HDMI Lead with Ethernet, Gold Contacts, 1.5m -
PSG3320-HDMI-1.5M
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3320-HDMI-1.5M
- Order Code:
- AV28904
- Product Range
- Pro Signal 8K HDMI Leads
- Technical Datasheet:
- PSG3320-HDMI-1.5M Datasheet
Product Range Selector (Pro Signal 8K HDMI Leads)
See all from this product rangeProduct Overview
- HDMI 2.1 supporting resolutions up to 8K @60Hz and 4K@120Hz
- Durable PVC cable jacket
- Gold plated connectors
- Supports transfer rates up to 48Gb/s @60Hz
- Supports dynamic HDR formats
Applications
Audio Visual, Audio, Signal Processing, Installations, Business, Domestic
Contents
Lead only
Product Information
- :
- HDMI Plug
- :
- HDMI Plug
- :
- 4.9ft
- :
- 1.5m
- :
- Black
- :
- Pro Signal 8K HDMI Leads
Technical Documents (1)
476 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €4.025 (€4.95) | ( ) |
3+ | €3.795 (€4.67) | ( ) |
25+ | €3.565 (€4.38) | ( ) |
50+ | €3.4385 (€4.23) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.