You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
3 Pin XLR Male to XLR Female Microphone Lead, 0.5m Black -
PSG3335-XLR-0.5M
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3335-XLR-0.5M
- Order Code:
- AV28946
- Product Range
- Pro Signal 3 Pin XLR Mic Cables
Product Range Selector (Pro Signal 3 Pin XLR Mic Cables)
See all from this product rangeProduct Overview
- 3-pin XLR plug to socket microphone lead
- Cable diameter: 5mm
Product Information
- :
- XLR Plug, 3 Way
- :
- XLR Socket, 3 Way
- :
- 1.64ft
- :
- 0.5m
- :
- Black
- :
- Pro Signal 3 Pin XLR Mic Cables
Technical Documents (0)
901 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
600 more will be available week commencing 31/08/25
600 more will be available week commencing 31/08/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €2.574 (€3.17) | ( ) |
3+ | €2.5272 (€3.11) | ( ) |
25+ | €2.4336 (€2.99) | ( ) |
50+ | €2.2113 (€2.72) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.