You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3 Pin XLR Male to XLR Female Microphone Lead, 3m Black - 

PSG3339-XLR-3M

PSG3339-XLR-3M - 3 Pin XLR Male to XLR Female Microphone Lead, 3m Black
PSG3339-XLR-3M - 3 Pin XLR Male to XLR Female Microphone Lead, 3m Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3339-XLR-3M
Order Code:
AV28950
Product Range
Pro Signal 3 Pin XLR Mic Cables

Product Range Selector (Pro Signal 3 Pin XLR Mic Cables)

See all from this product range

Product Overview

  • 3-pin XLR plug to socket microphone lead
  • Cable diameter: 5mm

Product Information


:
XLR Plug, 3 Way

:
XLR Socket, 3 Way

:
9.8ft

:
3m

:
Black

:
Pro Signal 3 Pin XLR Mic Cables

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

670 In stock

1,000 more will be available week commencing 28/07/25
500 more will be available week commencing 14/10/25

Reserving future stock

???PF_PDP_RSP_SUP???

€3.7604 ( €4.63  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €3.7604 (€4.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €3.451 (€4.24)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €3.2249 (€3.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €2.9274 (€3.60)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --