You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Scart to HDMI Converter with Scaler - 

PSG3364

PSG3364 - Scart to HDMI Converter with Scaler
PSG3364 - Scart to HDMI Converter with Scaler

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3364
Order Code:
AV28975
Product Range
-

Product Overview

Effective AV adaptor that converts a legacy Scart connection to a high definition HDMI output complete with audio and automatic scaling. Easy to install with support for a wide range of resolutions.
  • Switchable 720/1080p HDMI output
  • Automatic upscaling to HD image quality
  • Digital noise reduction feature reproduces images that are true to the original
  • Advanced 3D motion adaptive de-interlacing
  • Supports PAL, NTSC & SECAM TV formats
  • 3.5mm Stereo headphone output
  • LED indicator for power status
  • Connections: Scart in, HDMI out, 3.5mm audio out
  • Compact metal enclosure for discreet installation
  • ESD Protection: ±8kV Air-gap discharge, ±4kV Contact discharge
  • Dimensions (HxWxD): 23x61x73mm
  • 1 Year manufacturer warranty

Contents

Converter, AC adaptor and user guide

Product Information


:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

231 In stock

120 more will be available week commencing 09/10/25

Reserving future stock

???PF_PDP_RSP_SUP???

€16.10 ( €19.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €16.10 (€19.80)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €14.72 (€18.11)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --