You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

24W Wallplate Amplifier with Bluetooth - 

PSG3394

PSG3394 - 24W Wallplate Amplifier with Bluetooth
PSG3394 - 24W Wallplate Amplifier with Bluetooth

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3394
Order Code:
AV29005
Product Range
-
Technical Datasheet:
PSG3394   Datasheet
See all Technical Docs

Product Overview

Powerful Class D Bluetooth amplifier housed behind a convenient single gang wallplate. Wirelessy connect to smartphones and tablets easily without plug-in adaptors or messy cables, ideal for use in classrooms and boardrooms.
  • Class D stereo amplifier
  • 24W RMS power output per channel
  • 3.5mm Aux in socket for non Bluetooth devices
  • Integrated Speaker Protection circuit
  • Bluetooth 4.2 technology with aptX
  • Bluetooth wireless range up to 50m
  • Bluetooth link-lost timeout function; automatically switches to pairing mode after 3 minutes of inactivity
  • Audio priority sequence: 1. BT 2. Line In
  • LED indicators for power and status
  • Powered by 24V DC/3A connection

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

188 In stock Need more?

???PF_PDP_RSP_SUP???

€38.961 ( €47.92  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €38.961 (€47.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --