You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
i10 True Wireless Bluetooth Earbuds 5.0, Noise Cancelling -
PSG3402
Product Range Selector (Pro Signal Wireless Earbuds)
See all from this product rangeProduct Overview
- Listen to music and make phone calls
- Intuitive touch control, answer or reject calls with ease
- Noise Cancelling
- Wireless charging
- Bluetooth V5.0 wireless technology
- Wireless range: Up to 10m
- Battery capacity: 40mAh
- Charging case battery capacity: 400mAh
- Charging time: 1.5 hour
- Music/Talk time: Up to 3 hours
- Standby time: 100 hours
- Dimensions (HxWxD): 100x100x35mm
- Weight: 90g
Applications
Audio, Education, Music, Public, Consumer Electronics
Contents
Earphones, charging case, USB charging cable and user guide
Footnotes
Product Information
- :
- 2.4GHz
- :
- -
- :
- -
- :
- 10mm
- :
- USB
- :
- Pro Signal Wireless Earbuds
Technical Documents (1)
2 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.2788 (€13.87) | ( ) |
3+ | €10.7055 (€13.17) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.