You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB-C to HDMI Lead 30Hz, 1m -
PSG3404-30HZ-1M
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3404-30HZ-1M
- Order Code:
- AV29067
- Product Range
- Pro Signal USB-C to HDMI Adaptors
- Technical Datasheet:
- PSG3404-30HZ-1M Datasheet
Product Range Selector (Pro Signal USB-C to HDMI Adaptors)
See all from this product rangeProduct Overview
- Converts USB-C signal into a single HDMI output
- Dynamic range: 30Hz
- Cable length: 1m
- Contact resistance: 3Ω max.
- Insulation resistance: 5kΩ min.
- Hi-Pot Test: 300V DC/10ms
Applications
Audio, Hobby & Education, Low Voltage, Signal Processing, Audio Visual
Footnotes
Product Information
- :
- USB Type C Plug
- :
- HDMI A Plug
- :
- 3ft
- :
- 1m
- :
- Black
- :
- Pro Signal USB-C to HDMI Adaptors
Technical Documents (1)
219 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €9.775 (€12.02) | ( ) |
3+ | €8.97 (€11.03) | ( ) |
25+ | €8.28 (€10.18) | ( ) |
50+ | €7.705 (€9.48) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.