You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Noise Cancelling Bluetooth Wireless Over-Ear Headphones -
PSG3413-M293
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3413-M293
- Order Code:
- AV29083
- Product Range
- Pro Signal Noise Cancelling Headphones
- Technical Datasheet:
- PSG3413-M293 Datasheet
Product Range Selector (Pro Signal Noise Cancelling Headphones)
See all from this product rangeProduct Overview
- Music playback, receiving calls, making calls
- Output power: 30mW
- Bluetooth v5.0 technology with a wireless distance up to 10m
- Active noise reduction: 15dB to 20dB
- Charging time:
2.5h - USB charge: 5V DC
- Wireless frequency: 2.401 to 2.480GHz
- Frequency response: 20Hz to 20KHz
- SNR: ≥75dB
- External audio input: In power ON mode, plugging in an external source automatically switches to AUX mode
Applications
Audio, Education, Music, Public, Consumer Electronics
Product Information
- :
- 2.4GHz
- :
- 20Hz
- :
- 20kHz
- :
- Dynamic, Closed
- :
- USB
- :
- Pro Signal Noise Cancelling Headphones
Technical Documents (2)
281 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €15.4581 (€19.01) | ( ) |
3+ | €14.637 (€18.00) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.