You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Wireless Audio Transmitter/Receiver System - 

PSG3416

PSG3416 - Wireless Audio Transmitter/Receiver System

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3416
Order Code:
AV29092
Product Range
-

Product Overview

This system can transmit audio from an externally connected or wireless source up to a receiver over a distance of up to 30m. By pressing only one button the signal can be sent to receivers immediately for a high resolution wireless connectivity. The receiver provided is charged via the included USB lead and works for up to 8 hours from a single charge.
  • Wireless audio transmission quality: 44.1kHz CD quality with Texas Instruments PPWTM point-to-point connection technology
  • Wireless distance: Up to 30m open site (avoid using in a overly complex 2.4GHz wireless environment)
  • Wireless version: 4.2 with Qualcomm aptX, range up to 10m
  • 3.5mm Stereo input and output connections
  • Power input (5V DC, 1A): Power jack or 2 pin screw terminal
  • Receiver charging time: 1h charging run for 8h

Applications

Sound & Video, Hobby & Education, Low Voltage, Signal Processing, Music, Wireless

Contents

Transmitter, receiver, USB charging cable and user guide

Footnotes

Note: The receiver must first be fully charged before use for up to 1h and the PSU connected to the transmitter USB power socket and switched on at the mains.

Product Information


:
2.4GHz

:
-

:
USB

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

197 In stock Need more?

???PF_PDP_RSP_SUP???

€8.0385 ( €9.89  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €8.0385 (€9.89)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €7.1875 (€8.84)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --