You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1x4 1080p HDMI Extender/Splitter -
PSG3427
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3427
- Order Code:
- AV29103
- Technical Datasheet:
- PSG3427 Datasheet
Product Range Selector (Pro Signal HDMI Extenders/Splitters)
See all from this product rangeProduct Overview
- Plug and play
- Supports 20 to 60kHz IR passback
- Protocol: HDbitT
- Transmission range: 120m
- HDCP1.2
- Resolutions supported: Up to 1080p
- Wall mounted, easy installation
- Input: 1x HDMI
- Outputs: 4x RJ45
- Operating temperature: 0 to 60°C
- Material: Metal
- Power supply: 5V DC/2A
- Dimensions (HxWxD): 45x288x98mm
- Weight: 1.0kg
Applications
Sound & Video, Hobby & Education, Low Voltage, Signal Processing, Music
Contents
1x Extender/Splitter, 4x RX receiver, power adaptor, IR blaster extension cable, user manual
Product Information
- :
- Pro Signal HDMI Extenders/Splitters
- :
- UK Type G
Technical Documents (2)
88 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3 more will be available week commencing 19/07/25
30 more will be available week commencing 04/09/25
3 more will be available week commencing 19/07/25
30 more will be available week commencing 04/09/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €245.70 (€302.21) | ( ) |
3+ | €236.34 (€290.70) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.