You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

8 Way 1080p Full HD HDMI Extender / Splitter - 

PSG3428

PSG3428 - 8 Way 1080p Full HD HDMI Extender / Splitter
PSG3428 - 8 Way 1080p Full HD HDMI Extender / Splitter
PSG3428 - 8 Way 1080p Full HD HDMI Extender / Splitter
PSG3428 - 8 Way 1080p Full HD HDMI Extender / Splitter
PSG3428 - 8 Way 1080p Full HD HDMI Extender / Splitter

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3428
Order Code:
AV29104
Technical Datasheet:
PSG3428   Datasheet
See all Technical Docs

Product Range Selector (Pro Signal HDMI Extenders/Splitters)

See all from this product range

Product Overview

This kit comes with a combined HDMI extender/splitter that distributes 1x HDMI identical signal to 8x receivers via a network cable. It can be used as a sender to work with up to 8x receivers within range of 120m. It features IR remote operation that works in long distances. It is designed for AV rooms, exhibition and conference centres and for digital monitoring systems.
  • Plug and play
  • Supports 20 to 60kHz IR passback
  • Protocol: HDbitT
  • Transmission range: 120m
  • HDCP1.2
  • Resolutions supported: Up to 1080p
  • Wall mounted, easy installation
  • Input: 1x HDMI
  • Outputs: 8x RJ45
  • Operating temperature: 0 to 60°C
  • Material: Metal
  • Power supply: 12V DC/2A
  • Dimensions (HxWxD): 45x483x110mm
  • Weight: 1.39kg

Applications

Sound & Video, Hobby & Education, Low Voltage, Signal Processing, Music

Contents

Extender, 8x RX receiver, AC adaptor, IR blaster extension cable and user guide

Product Information


:
Pro Signal HDMI Extenders/Splitters

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

110 In stock Need more?

???PF_PDP_RSP_SUP???

€389.61 ( €479.22  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €389.61 (€479.22)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €372.06 (€457.63)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --