You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Stereo Headphones USB with Microphone -
PSG3434
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3434
- Order Code:
- AV29211
- Product Range
- -
Product Overview
- Driver: 40mm
- Omnidirectional microphone
- Lead length: 1.8m
- Plug: USB port
- Impedance: 32Ω
- Frequency response: 20Hz to 20kHz (HP), 30Hz to 16kHz (mic)
- Remote control built-in
- Leightweight & comfortable with super-soft earpads
- Filters out surrounding noise
- 120° Swivel for the mic
Applications
Audio, Business, Domestic, Education, Public, Music
Product Information
- :
- 20Hz
- :
- 20kHz
- :
- 32ohm
- :
- Dynamic
- :
- USB
- :
- 1.8mm
- :
- -
Technical Documents (0)
2,798 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
3,000 more will be available week commencing 12/11/25
3,000 more will be available week commencing 12/11/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €11.583 (€14.25) | ( ) |
3+ | €11.232 (€13.82) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.