You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Premium 4K HDMI Lead 60Hz with Ethernet, Gold Plated, 1m - 

PSG3436-HDMI-1M

PSG3436-HDMI-1M - Premium 4K HDMI Lead 60Hz with Ethernet, Gold Plated, 1m
PSG3436-HDMI-1M - Premium 4K HDMI Lead 60Hz with Ethernet, Gold Plated, 1m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PSG3436-HDMI-1M
Order Code:
AV29225
Product Range
Pro Signal 4K HDMI Leads
Technical Datasheet:
PSG3436-HDMI-1M   Datasheet
See all Technical Docs

Product Range Selector (Pro Signal 4K HDMI Leads)

See all from this product range

Product Overview

Ultra high speed HDMI lead with Ethernet, featuring stylish silvery metal headshells, black PVC coating and gold plated connections. Suitable for 4K resolutions at 60Hz transmission.
  • Silvery metal shell
  • Black PVC
  • Gold plated
  • Red control LED

Applications

Audio Visual, Low Voltage, Video & Vision

Contents

Lead only

Product Information


:
HDMI Plug

:
HDMI Plug

:
3.28ft

:
1m

:
Black

:
Pro Signal 4K HDMI Leads

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

477 In stock Need more?

???PF_PDP_RSP_SUP???

€3.7485 ( €4.61  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
  • 25+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ €3.7485 (€4.61)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ €3.6295 (€4.46)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
25+ €3.3915 (€4.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ €3.2725 (€4.03)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --