You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1080p Full HD HDMI over Cat5e / Cat6 Extender with IR, 120m -
PSG3444
Product Overview
- Supports resolutions up to 1080p Full HD @60Hz
- Maximum cable run 120m (Cat6) or 100m (Cat5e)
- IR Passback support (20-60kHz frequency) to control source device
- Maximum input/output cable length: 5m
- HDMI 1.3, HDCP 1.4 compliant
- Power and activity status LED indicators
- Easy access reset button (TX & RX)
- Compact and durable alloy housings
- Transmitter connections: HDMI in, RJ45 out, IR out
- Receiver connections: RJ45 in, HDMI out, IR in
- Dimensions (HxWxD): 24x97x94mm (each)
Contents
Transmitter, receiver, 2x AC adaptor, 2x IR cables and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
78 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available week commencing 04/09/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/12/25
30 more will be available week commencing 04/09/25
Reserving future stockOrder before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €70.20 (€86.35) | ( ) |
3+ | €65.52 (€80.59) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.