You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDMI 2.0 Gold Plated Female Panel Mount to Female Adaptor Lead, 160mm Black -
PSG3507
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3507
- Order Code:
- AV30068
- Product Range
- Pro Signal Panel Mount HDMI Extension Leads
- Technical Datasheet:
- PSG3507 Datasheet
Product Range Selector (Pro Signal Panel Mount HDMI Extension Leads)
See all from this product rangeProduct Overview
- Female HDMI 2.0 socket to socket adaptor lead
- Panel mounting fixture to socket extension
- Compliant with HDMI V2.0
- High speed HDMI with Ethernet
- 18Gbps bandwidth
- 45P Black PVC compact mould
- Golden plated connector for shielding, durability and larger conduction
- Can be used as a coupler
Applications
Audio Visual, Consumer Electronics, Multimedia, Hobby & Education, Installations
Footnotes
Product Information
- :
- HDMI A Socket Panel Mount
- :
- HDMI A Socket
- :
- 6.3"
- :
- 160mm
- :
- Black
- :
- Pro Signal Panel Mount HDMI Extension Leads
Technical Documents (1)
1,391 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
- 25+
- 50+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | €3.861 (€4.75) | ( ) |
3+ | €3.6855 (€4.53) | ( ) |
25+ | €3.393 (€4.17) | ( ) |
50+ | €3.276 (€4.03) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.