You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
24W Bluetooth v5.0 Amplifier Wallplate -
PSG3522
- Manufacturer:
- PRO SIGNAL PRO SIGNAL
- Manufacturer Part No:
- PSG3522
- Order Code:
- AV30275
- Product Range
- -
Product Overview
- Bluetooth 5.0 wireless technology with apt-X
- 3.5mm Aux in connection (audio priority: BT
Aux.) - 24W RMS output per channel
- Class D stereo amplifier
- Built-in speaker protection
- Bluetooth wireless range: 30m (open space)
- Powered by 24V DC power supply
Contents
Bluetooth wallplate and AC adaptor
Footnotes
Product Information
- :
- -
- :
- UK Type G
Technical Documents (1)
80 In stock
Order before 3pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | €49.59 (€61.00) | ( ) |
| 3+ | €46.17 (€56.79) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























